1591XXMSBK | ||
---|---|---|
DigiKey Part Number | HM2049-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591XXMSBK | |
Description | BOX PLASTIC BLACK 3.4"L X 2.25"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Black Cover Included 3.395" L x 2.246" W (86.23mm x 57.05mm) X 1.063" (27.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1591XXMSBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.395" L x 2.246" W (86.23mm x 57.05mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 7.62in² (49.2cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.82000 | ¥45.82 |
5 | ¥41.82000 | ¥209.10 |
10 | ¥37.84300 | ¥378.43 |
25 | ¥33.86120 | ¥846.53 |
50 | ¥31.86880 | ¥1,593.44 |
100 | ¥29.87640 | ¥2,987.64 |
250 | ¥27.88464 | ¥6,971.16 |
500 | ¥27.38672 | ¥13,693.36 |
1,000 | ¥26.88877 | ¥26,888.77 |