1591HBG | |
---|---|
DigiKey Part Number | HM3920-ND |
Manufacturer | |
Manufacturer Product Number | 1591HBG |
Description | BOX PLAS BEIGE 6.52"L X 2.79"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Beige Cover Included 6.524" L x 2.787" W (165.71mm x 70.79mm) X 1.141" (28.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591HBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.524" L x 2.787" W (165.71mm x 70.79mm) | |
Height | 1.141" (28.98mm) | |
Area (L x W) | 18.1in² (117cm²) | |
Design | Cover Included | |
Material | ||
Color | Beige | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.41000 | ¥84.41 |
10 | ¥74.99700 | ¥749.97 |
100 | ¥64.45340 | ¥6,445.34 |
1,000 | ¥60.93759 | ¥60,937.59 |