1591HC | ||
---|---|---|
DigiKey Part Number | HM3921-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591HC | |
Description | LID CLEAR POLY USE W/1591H SERIE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Plastic Cover, Lid 6.524" L x 2.787" W x 0.157" H (165.71mm x 70.79mm x 3.99mm) Clear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1591H Series | |
Size / Dimension | 6.524" L x 2.787" W x 0.157" H (165.71mm x 70.79mm x 3.99mm) | |
Color | Clear | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.97000 | ¥61.97 |
10 | ¥52.68400 | ¥526.84 |
100 | ¥43.38910 | ¥4,338.91 |
1,000 | ¥41.21999 | ¥41,219.99 |