1591HSGY | ||
---|---|---|
DigiKey Part Number | HM3926-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591HSGY | |
Description | BOX PLASTIC GRAY 6.52"L X 2.79"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Gray Cover Included 6.524" L x 2.787" W (165.71mm x 70.79mm) X 1.141" (28.98mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1591HSGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.524" L x 2.787" W (165.71mm x 70.79mm) | |
Height | 1.141" (28.98mm) | |
Area (L x W) | 18.1in² (117cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.17 lb (77.11 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.43000 | ¥64.43 |
5 | ¥59.55200 | ¥297.76 |
10 | ¥54.73300 | ¥547.33 |
25 | ¥51.51120 | ¥1,287.78 |
50 | ¥48.29120 | ¥2,414.56 |
100 | ¥45.07220 | ¥4,507.22 |
250 | ¥44.26720 | ¥11,066.80 |
500 | ¥43.46242 | ¥21,731.21 |
1,000 | ¥42.81861 | ¥42,818.61 |