1455L2202 | ||
---|---|---|
DigiKey Part Number | HM899-ND | |
Manufacturer | ||
Manufacturer Product Number | 1455L2202 | |
Description | BOX ALUM NATURAL 8.66"L X 4.06"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Aluminum Natural End Panel(s) 8.661" L x 4.055" W (219.99mm x 103.00mm) X 1.201" (30.51mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1455L2202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.055" W (219.99mm x 103.00mm) | |
Height | 1.201" (30.51mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.66 lb (299.37 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.01000 | ¥159.01 |
5 | ¥149.69000 | ¥748.45 |
10 | ¥140.33000 | ¥1,403.30 |
25 | ¥130.97360 | ¥3,274.34 |
50 | ¥128.63380 | ¥6,431.69 |
100 | ¥126.29550 | ¥12,629.55 |
250 | ¥124.42416 | ¥31,106.04 |
500 | ¥121.61756 | ¥60,808.78 |