1455LALBK-10 | |
---|---|
DigiKey Part Number | HM2941-ND |
Manufacturer | |
Manufacturer Product Number | 1455LALBK-10 |
Description | END PANEL ALUMINUM BLACK 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 4.055" L x 1.201" W x 0.059" H (103.00mm x 30.51mm x 1.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1455L Series | |
Size / Dimension | 4.055" L x 1.201" W x 0.059" H (103.00mm x 30.51mm x 1.50mm) | |
Color | Black | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.88000 | ¥235.88 |
5 | ¥221.97400 | ¥1,109.87 |
10 | ¥208.10100 | ¥2,081.01 |
25 | ¥194.23240 | ¥4,855.81 |
50 | ¥190.76260 | ¥9,538.13 |
100 | ¥187.29460 | ¥18,729.46 |
250 | ¥184.51944 | ¥46,129.86 |