1455L1201BK | |
---|---|
DigiKey Part Number | HM1499-ND |
Manufacturer | |
Manufacturer Product Number | 1455L1201BK |
Description | BOX ALUM BLACK 4.72"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 4.724" L x 4.055" W (120.00mm x 103.00mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455L1201BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.055" W (120.00mm x 103.00mm) | |
Height | 1.201" (30.51mm) | |
Area (L x W) | 19.2in² (124cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.26000 | ¥285.26 |
5 | ¥268.45200 | ¥1,342.26 |
10 | ¥251.67100 | ¥2,516.71 |
25 | ¥234.89400 | ¥5,872.35 |
50 | ¥230.69920 | ¥11,534.96 |
100 | ¥226.50450 | ¥22,650.45 |
250 | ¥223.14880 | ¥55,787.20 |