1455LFBK | |
---|---|
DigiKey Part Number | HM2952-ND |
Manufacturer | |
Manufacturer Product Number | 1455LFBK |
Description | FLANGE 1.461X4.055" BLACK 2/PKG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1455LFBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Brackets, Flange | |
For Use With/Related Products | 1455L Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.01000 | ¥149.01 |
5 | ¥140.69400 | ¥703.47 |
10 | ¥132.41600 | ¥1,324.16 |
25 | ¥124.14320 | ¥3,103.58 |
50 | ¥115.86580 | ¥5,793.29 |
100 | ¥113.79690 | ¥11,379.69 |
250 | ¥111.72768 | ¥27,931.92 |
500 | ¥110.07234 | ¥55,036.17 |