76HPSB08GWRT | ||
---|---|---|
DigiKey Part Number | GH7128TR-ND - Tape & Reel (TR) GH7128CT-ND - Cut Tape (CT) GH7128DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 76HPSB08GWRT | |
Description | SWITCH PIANO DIP SPST 0.15A 30V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 150mA 30VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 76HPSB08GWRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.337" (8.56mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.880" (22.35mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.26000 | ¥46.26 |
10 | ¥42.24300 | ¥422.43 |
25 | ¥38.42480 | ¥960.62 |
100 | ¥33.19330 | ¥3,319.33 |
250 | ¥30.17600 | ¥7,544.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.96308 | ¥13,981.54 |
1,000 | ¥25.95127 | ¥25,951.27 |
2,500 | ¥24.89764 | ¥62,244.10 |