EXP-355 | ||
---|---|---|
DigiKey Part Number | BKEXP-355-ND | |
Manufacturer | ||
Manufacturer Product Number | EXP-355 | |
Description | BREADBRD TERM STRIP 4.12X2.31" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 4.12" L x 2.31" W (104.6mm x 58.7mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 470 | |
Number of 5-Tie Point Terminals | 94 | |
Size / Dimension | 4.12" L x 2.31" W (104.6mm x 58.7mm) | |
Includes | - | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.52000 | ¥66.52 |