GS-470 | ||
---|---|---|
DigiKey Part Number | BKGS-470-ND | |
Manufacturer | ||
Manufacturer Product Number | GS-470 | |
Description | BREADBRD TERM STRIP 5.25X1.38" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 5.25" L x 1.38" W (133.4mm x 34.9mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Tie Points (Total) | 470 | |
Number of 5-Tie Point Terminals | 94 | |
Size / Dimension | 5.25" L x 1.38" W (133.4mm x 34.9mm) | |
Includes | - | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.52000 | ¥50.52 |