BB-32650-W | ||
---|---|---|
DigiKey Part Number | 377-BB-32650-W-ND | |
Manufacturer | ||
Manufacturer Product Number | BB-32650-W | |
Description | BREADBRD DBL STRIP 70TIE-PTS WHT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 1.85" L x 1.42" W (47.0mm x 36.1mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Tie Points (Total) | 170 | |
Number of 5-Tie Point Terminals | 34 | |
Size / Dimension | 1.85" L x 1.42" W (47.0mm x 36.1mm) | |
Includes | - | |
Wire Gauge | - |
Resource Type | Link |
---|---|
Video File | How to Breadboard - Another Teaching Moment |
Environmental Information | Bud Industries RoHS/REACH |
Featured Product | BB32650 BUD Breadboards |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9150 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.73000 | ¥22.73 |
10 | ¥18.93900 | ¥189.39 |
100 | ¥17.36080 | ¥1,736.08 |
Attribute | Description |
---|---|
Other Names | 377-BB-32650-W |
Standard Package | 1 |