GS-630 | ||
---|---|---|
DigiKey Part Number | BKGS-630-ND | |
Manufacturer | ||
Manufacturer Product Number | GS-630 | |
Description | BREADBRD TERM STRIP 6.50X1.38" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 6.50" L x 1.38" W (165.1mm x 34.9mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Tie Points (Total) | 630 | |
Number of 5-Tie Point Terminals | 126 | |
Size / Dimension | 6.50" L x 1.38" W (165.1mm x 34.9mm) | |
Includes | - | |
Wire Gauge | - |
Resource Type | Link |
---|---|
Datasheets | GS-630 |
Video File | How to Breadboard - Another Teaching Moment |
HTML Datasheet | GS-630 Data Sheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8537.10.9150 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.77000 | ¥43.77 |
Attribute | Description |
---|---|
Other Names | BKGS-630 |
Standard Package | 1 |