


FIT0096-C | |
|---|---|
DigiKey Part Number | 1738-1327-ND |
Manufacturer | |
Manufacturer Product Number | FIT0096-C |
Description | BREADBRD TERM STRIP 3.23X2.44" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 3.23" L x 2.44" W (82.0mm x 62.0mm) |
Datasheet | Datasheet |
Category | Number of Distribution Buses 2 |
Manufacturer DFRobot | Number of Tie Points (Total) 400 |
Packaging Bulk | Number of 5-Tie Point Terminals 60 |
Part Status Active | Size / Dimension 3.23" L x 2.44" W (82.0mm x 62.0mm) |
Type Terminal Strip (No Frame) | Base Product Number |
Number of Terminal Strips 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.42000 | ¥30.42 |











