OB1-LF | ||
---|---|---|
DigiKey Part Number | 438-1171-ND | |
Manufacturer | ||
Manufacturer Product Number | OB1-LF | |
Description | BREADBOARD DISTI STRIP 4X4" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Solderless Breadboard Distribution Strip (No Frame) 4.00" x 4.00" (101.6mm x 101.6mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Distribution Strip (No Frame) | |
Number of Distribution Buses | 1 | |
Number of Tie Points (Total) | 165 | |
Number of 5-Tie Point Terminals | 33 | |
Size / Dimension | 4.00" x 4.00" (101.6mm x 101.6mm) | |
Includes | - | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.73000 | ¥100.73 |