Solderless Breadboard Assembly (On Frame) 9.80" L x 6.60" W (248.9mm x 167.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Assembly (On Frame) 9.80" L x 6.60" W (248.9mm x 167.6mm)
How to Breadboard - Another Teaching Moment

PB-203A

DigiKey Part Number
BKPB-203A-ND
Manufacturer
Manufacturer Product Number
PB-203A
Description
POWERED BREADBOARD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Assembly (On Frame) 9.80" L x 6.60" W (248.9mm x 167.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Terminal Strips
3
Manufacturer
Global Specialties
Number of Distribution Buses
5
Packaging
Box
Number of Tie Points (Total)
2250
Part Status
Active
Number of Binding Posts
4
Type
Assembly (On Frame)
Size / Dimension
9.80" L x 6.60" W (248.9mm x 167.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,688.96000¥2,688.96
Manufacturers Standard Package