Solderless Breadboard Assembly (On Frame) 6.89" x 3.94" (175.0mm x 100.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Assembly (On Frame) 6.89" x 3.94" (175.0mm x 100.0mm)
How to Breadboard - Another Teaching Moment

PB-10

DigiKey Part Number
BKPB-10-ND
Manufacturer
Manufacturer Product Number
PB-10
Description
EXT PWRD BREADBOARD 840 TIE-PNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Assembly (On Frame) 6.89" x 3.94" (175.0mm x 100.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Distribution Buses
2
Manufacturer
Global Specialties
Number of Tie Points (Total)
840
Packaging
Box
Number of 5-Tie Point Terminals
168
Part Status
Active
Number of Binding Posts
3
Type
Assembly (On Frame)
Size / Dimension
6.89" x 3.94" (175.0mm x 100.0mm)
Number of Terminal Strips
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥370.28000¥370.28
Manufacturers Standard Package