700-00078 | ||
---|---|---|
DigiKey Part Number | 700-00078-ND | |
Manufacturer | ||
Manufacturer Product Number | 700-00078 | |
Description | BREADBOARD TERM STRIP 6.88X2.56" | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 6.88" x 2.56" (174.8mm x 65.1mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 640 | |
Number of 5-Tie Point Terminals | 128 | |
Size / Dimension | 6.88" x 2.56" (174.8mm x 65.1mm) | |
Includes | - | |
Wire Gauge | 22 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.76000 | ¥57.76 |