1415 | ||
---|---|---|
DigiKey Part Number | GS1415-ND | |
Manufacturer | ||
Manufacturer Product Number | 1415 | |
Description | DC PWR SPLY DUAL 30V/3A:5V/3A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 3A Output 105W Features Constant Current and Constant Voltage Indicators | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 120VAC, 240VAC | |
Number of Outputs | 2 | |
Voltage - Output | 0 ~ 30VDC | |
Current - Output | 0 ~ 3A | |
Display Type | LED | |
Number of Characters | 3 (2) | |
Size / Dimension | 12.200" L x 9.000" W x 6.700" H (309.88mm x 228.60mm x 170.18mm) | |
Features | Constant Current and Constant Voltage Indicators | |
Power (Watts) | 105W | |
Accuracy - Voltmeter; Ammeter | 0.5% + 2 digits | |
Voltage Regulation - Line | 0.05% + 2mV | |
Voltage Regulation - Load | 0.05% + 32mV | |
Current Regulation - Line | 0.05% + 2mA | |
Current Regulation - Load | 15mA | |
Ripple | 0.4mV rms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,365.83000 | ¥3,365.83 |