382213 | ||
---|---|---|
DigiKey Part Number | 382213-ND | |
Manufacturer | ||
Manufacturer Product Number | 382213 | |
Description | DIGITAL TRIPLE OUTPUT DC POWER S | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 0 ~ 30VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3A Output Features Constant Current and Constant Voltage Indicators | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110 ~ 220VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 30VDC | |
Current - Output | 0 ~ 3A | |
Display Type | LCD | |
Number of Characters | 3 (2) | |
Size / Dimension | 9.500" L x 6.000" W x 5.600" H (241.30mm x 152.40mm x 142.24mm) | |
Features | Constant Current and Constant Voltage Indicators | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 0.05% + 10mV | |
Voltage Regulation - Load | 0.05% + 10mV | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | 5mV rms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,265.70000 | ¥2,265.70 |