1403 | ||
---|---|---|
DigiKey Part Number | GS1403-ND | |
Manufacturer | ||
Manufacturer Product Number | 1403 | |
Description | DC PWR SPLY 100W TRIP OUT 20V/5A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 ~ 20VDC Output Bench (AC to DC) Power Supply LCD 0.25 ~ 5A Output 100W Features Selectable Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100 ~ 240VAC | |
Number of Outputs | 3 | |
Voltage - Output | 1 ~ 20VDC | |
Current - Output | 0.25 ~ 5A | |
Display Type | LCD | |
Number of Characters | 4 (2) | |
Size / Dimension | 9.800" L x 2.800" W x 6.000" H (248.92mm x 71.12mm x 152.40mm) | |
Features | Selectable Output | |
Power (Watts) | 100W | |
Accuracy - Voltmeter; Ammeter | 0.2% + 5 counts; 0.5% + 6 counts | |
Voltage Regulation - Line | 25mV | |
Voltage Regulation - Load | 70mV | |
Current Regulation - Line | 20mA | |
Current Regulation - Load | 50mA | |
Ripple | 120mV p-p | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,170.64000 | ¥3,170.64 |
5 | ¥2,536.51000 | ¥12,682.55 |