KA3005D | ||
---|---|---|
DigiKey Part Number | 2260-KA3005D-ND | |
Manufacturer | ||
Manufacturer Product Number | KA3005D | |
Description | KA3005D - PRECISION VARIABLE ADJ | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output Features Adjustable or Fixed Selection Switch, Regulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110 ~ 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 30VDC | |
Current - Output | 0 ~ 5A | |
Display Type | LED | |
Number of Characters | 4 (2) | |
Size / Dimension | 10.240" L x 6.142" W x 4.331" H (260.00mm x 156.00mm x 110.00mm) | |
Features | Adjustable or Fixed Selection Switch, Regulated | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.05% + 20mV; 0.1% + 5mA | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.1% + 3mA | |
Current Regulation - Load | 0.1% + 10mA | |
Ripple | 2mV rms, 3mV rms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥894.20000 | ¥894.20 |