GD10MPS12E | ||
---|---|---|
DigiKey Part Number | 1242-GD10MPS12ETR-ND - Tape & Reel (TR) 1242-GD10MPS12ECT-ND - Cut Tape (CT) 1242-GD10MPS12EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GD10MPS12E | |
Description | DIODE SIL CARB 1.2KV 29A TO252-2 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1200 V 29A Surface Mount TO-252-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 29A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 367pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥25.85900 | ¥258.59 |
25 | ¥24.54600 | ¥613.65 |
100 | ¥22.73990 | ¥2,273.99 |
250 | ¥21.59060 | ¥5,397.65 |
500 | ¥20.76964 | ¥10,384.82 |
1,000 | ¥20.03089 | ¥20,030.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.96372 | ¥47,409.30 |