TG-A1250-103-50-0.5 | ||
---|---|---|
DigiKey Part Number | 1168-TG-A1250-103-50-0.5-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-A1250-103-50-0.5 | |
Description | THERM PAD 103MMX50MM GREEN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Green 103.00mm x 50.00mm Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 103.00mm x 50.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.80000 | ¥100.80 |
10 | ¥95.16400 | ¥951.64 |
25 | ¥89.56440 | ¥2,239.11 |
50 | ¥83.96660 | ¥4,198.33 |
100 | ¥78.36880 | ¥7,836.88 |
250 | ¥72.77140 | ¥18,192.85 |
500 | ¥71.37176 | ¥35,685.88 |
1,000 | ¥69.97233 | ¥69,972.33 |