
BC032-06-A-2-0200-0200-L-B | |
|---|---|
DigiKey Part Number | 2073-BC032-06-A-2-0200-0200-L-BTR-ND - Tape & Reel (TR) 2073-BC032-06-A-2-0200-0200-L-BCT-ND - Cut Tape (CT) 2073-BC032-06-A-2-0200-0200-L-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC032-06-A-2-0200-0200-L-B |
Description | 6POS 1.0MM PITCH PIN HEADER, TYP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC032-06-A-2-0200-0200-L-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.039" (1.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥8.82400 | ¥88.24 |
| 100 | ¥7.50040 | ¥750.04 |
| 500 | ¥6.69478 | ¥3,347.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥6.07849 | ¥9,117.74 |
| 3,000 | ¥5.78848 | ¥17,365.44 |
| 4,500 | ¥5.62532 | ¥25,313.94 |
| 7,500 | ¥5.42633 | ¥40,697.47 |
| 10,500 | ¥5.29918 | ¥55,641.39 |
| 15,000 | ¥5.16763 | ¥77,514.45 |













