UMFT230XA-02 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


FTDI, Future Technology Devices International Ltd
In Stock: 0
Unit Price: ¥175.89000
Datasheet
UMFT230XA-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMFT230XA-02

DigiKey Part Number
768-1213-ND
Manufacturer
Manufacturer Product Number
UMFT230XA-02
Description
EVAL BOARD FOR FT230X
Customer Reference
Detailed Description
FT230X USBmadeEZ-UART, FT-X, X-Chip USB 2.0 to UART Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Box
Part Status
Obsolete
Type
Interface
Function
USB 2.0 to UART
Embedded
Yes, ASIC
Utilized IC / Part
FT230X
Primary Attributes
USB Full Speed, Mini-B Socket, 0.3" Wide 16-Pin DIP Socket
Secondary Attributes
USB Charging Detection
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes