


22.32.0.024.4320 | |
|---|---|
DigiKey Part Number | 2066-22.32.0.024.4320-ND |
Manufacturer | |
Manufacturer Product Number | 22.32.0.024.4320 |
Description | RLY CONTACTOR DPST 25A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 25 A 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Nom | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Must Operate Voltage | 19.2 VAC/DC | |
Must Release Voltage | 2.4 VAC/DC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Operate Time | 30 ms | |
Release Time | 20 ms | |
Coil Current | 83 mA | |
Coil Power | 2VA | |
Coil Resistance | 289Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥378.44000 | ¥378.44 |
| 10 | ¥337.05400 | ¥3,370.54 |
| 25 | ¥321.84240 | ¥8,046.06 |
| 50 | ¥310.78300 | ¥15,539.15 |
| 100 | ¥300.09650 | ¥30,009.65 |
| 250 | ¥286.52220 | ¥71,630.55 |










