2944666671 | ||
---|---|---|
DigiKey Part Number | 1934-1410-ND | |
Manufacturer | ||
Manufacturer Product Number | 2944666671 | |
Description | FERRITE BEAD 1.02K OHM AXIAL 1LN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1.02 kOhms @ 100 MHz 1 Ferrite Bead Axial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.02 kOhms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.30000 | ¥5.30 |
10 | ¥4.37000 | ¥43.70 |
25 | ¥3.76880 | ¥94.22 |
50 | ¥3.39320 | ¥169.66 |
200 | ¥3.01605 | ¥603.21 |
400 | ¥2.71440 | ¥1,085.76 |
600 | ¥2.48827 | ¥1,492.96 |
1,000 | ¥2.11124 | ¥2,111.24 |
5,000 | ¥2.09448 | ¥10,472.40 |