MCU30P06Y-TP | ||
---|---|---|
DigiKey Part Number | 353-MCU30P06Y-TPTR-ND - Tape & Reel (TR) 353-MCU30P06Y-TPCT-ND - Cut Tape (CT) 353-MCU30P06Y-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCU30P06Y-TP | |
Description | P-CHANNEL MOSFET, DPAK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 30A 72W (Tj) Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 72W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.12400 | ¥61.24 |
100 | ¥4.76390 | ¥476.39 |
500 | ¥4.03802 | ¥2,019.01 |
1,000 | ¥3.28940 | ¥3,289.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.09656 | ¥7,741.40 |
5,000 | ¥2.94909 | ¥14,745.45 |
12,500 | ¥2.81299 | ¥35,162.38 |
25,000 | ¥2.80760 | ¥70,190.00 |