V8PM6HM3/H | ||
---|---|---|
DigiKey Part Number | V8PM6HM3/HTR-ND - Tape & Reel (TR) V8PM6HM3/HCT-ND - Cut Tape (CT) V8PM6HM3/HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V8PM6HM3/H | |
Description | DIODE SCHOTTKY 60V 8A TO277A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 8A Surface Mount TO-277A (SMPC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Capacitance @ Vr, F | 1150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.15400 | ¥41.54 |
100 | ¥2.87330 | ¥287.33 |
500 | ¥2.40058 | ¥1,200.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.04303 | ¥3,064.55 |
3,000 | ¥1.81955 | ¥5,458.65 |
7,500 | ¥1.72379 | ¥12,928.42 |
10,500 | ¥1.59610 | ¥16,759.05 |
37,500 | ¥1.58030 | ¥59,261.25 |