



ESDCAN24-2BLY | |
|---|---|
DigiKey Part Number | 5272-ESDCAN24-2BLYTR-ND - Tape & Reel (TR) 5272-ESDCAN24-2BLYCT-ND - Cut Tape (CT) 5272-ESDCAN24-2BLYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDCAN24-2BLY |
Description | TVS DIODE 24VWM 55VC SOT23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 55V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 55V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 280W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.05100 | ¥20.51 |
| 100 | ¥1.29000 | ¥129.00 |
| 500 | ¥0.96108 | ¥480.54 |
| 1,000 | ¥0.85465 | ¥854.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.71906 | ¥2,157.18 |
| 6,000 | ¥0.65066 | ¥3,903.96 |
| 9,000 | ¥0.61578 | ¥5,542.02 |
| 15,000 | ¥0.57658 | ¥8,648.70 |
| 21,000 | ¥0.55335 | ¥11,620.35 |
| 30,000 | ¥0.53078 | ¥15,923.40 |
| 75,000 | ¥0.48123 | ¥36,092.25 |
| 150,000 | ¥0.46516 | ¥69,774.00 |







