
010632P018 | |
|---|---|
DigiKey Part Number | RPC7832-ND |
Manufacturer | |
Manufacturer Product Number | 010632P018 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.263" (6.68mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.94000 | ¥0.94 |
| 5 | ¥0.66200 | ¥3.31 |
| 10 | ¥0.61400 | ¥6.14 |
| 25 | ¥0.54800 | ¥13.70 |
| 50 | ¥0.50820 | ¥25.41 |
| 100 | ¥0.47140 | ¥47.14 |
| 250 | ¥0.43000 | ¥107.50 |
| 500 | ¥0.40278 | ¥201.39 |






