
RL-4400-2-2,50 | |
|---|---|
DigiKey Part Number | 5594-RL-4400-2-2,50-ND |
Manufacturer | |
Manufacturer Product Number | RL-4400-2-2,50 |
Description | CMC 2.5MH 1.6A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.6A DCR 190mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.5 mH @ 10 kHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 190mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.752" L x 0.650" W (19.10mm x 16.50mm) | |
Height (Max) | 0.850" (21.60mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.77000 | ¥19.77 |
| 10 | ¥16.27000 | ¥162.70 |
| 25 | ¥15.05400 | ¥376.35 |
| 50 | ¥14.19220 | ¥709.61 |
| 100 | ¥13.38120 | ¥1,338.12 |
| 250 | ¥12.38068 | ¥3,095.17 |
| 500 | ¥11.67494 | ¥5,837.47 |
| 1,000 | ¥11.01036 | ¥11,010.36 |
| 2,500 | ¥10.20064 | ¥25,501.60 |

