


IGW30N65L5XKSA1 | |
|---|---|
DigiKey Part Number | IGW30N65L5XKSA1IN-ND |
Manufacturer | |
Manufacturer Product Number | IGW30N65L5XKSA1 |
Description | IGBT 650V 85A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 85 A 227 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IGW30N65L5XKSA1 Models |
Category | Switching Energy 470µJ (on), 1.35mJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 168 nC |
Packaging Tube | Td (on/off) @ 25°C 33ns/308ns |
Part Status Active | Test Condition 400V, 30A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 85 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.35V @ 15V, 30A | Supplier Device Package PG-TO247-3 |
Power - Max 227 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.73000 | ¥46.73 |
| 30 | ¥25.94033 | ¥778.21 |
| 120 | ¥21.35725 | ¥2,562.87 |
| 510 | ¥17.99502 | ¥9,177.46 |
| 1,020 | ¥16.76807 | ¥17,103.43 |
| 2,010 | ¥15.75706 | ¥31,671.69 |
| 5,010 | ¥14.64149 | ¥73,353.86 |


















