30403411 | ||
---|---|---|
DigiKey Part Number | RPC2576-ND | |
Manufacturer | ||
Manufacturer Product Number | 30403411 | |
Description | CAMS FOR SWINGHANDLES AND CAM LO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cam Without Stopper 0.945" (24.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated | |
Datasheet | Datasheet | |
EDA/CAD Models | 30403411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam Without Stopper | |
Cam Length | 1.772" (45.00mm) | |
Cam Height | 0.945" (24.00mm) | |
Cam Width | 0.748" (19.00mm) | |
Material | Steel, Zinc Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.52000 | ¥12.52 |
5 | ¥11.59000 | ¥57.95 |
10 | ¥10.66300 | ¥106.63 |
25 | ¥8.57640 | ¥214.41 |
50 | ¥7.88120 | ¥394.06 |
100 | ¥7.41760 | ¥741.76 |
250 | ¥6.95400 | ¥1,738.50 |
500 | ¥6.49040 | ¥3,245.20 |
1,000 | ¥6.37449 | ¥6,374.49 |