



3621200 | |
|---|---|
DigiKey Part Number | RPC2622-ND |
Manufacturer | |
Manufacturer Product Number | 3621200 |
Description | MINI CAM LATCH PANEL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 3621200 Models |
Category | Type Cam Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.47000 | ¥81.47 |
| 5 | ¥69.62000 | ¥348.10 |
| 10 | ¥65.07900 | ¥650.79 |
| 25 | ¥59.51600 | ¥1,487.90 |
| 50 | ¥55.62800 | ¥2,781.40 |
| 100 | ¥51.99510 | ¥5,199.51 |
| 250 | ¥47.55196 | ¥11,887.99 |
| 500 | ¥46.75500 | ¥23,377.50 |






