



5661202000 | |
|---|---|
DigiKey Part Number | RPC2666-ND |
Manufacturer | |
Manufacturer Product Number | 5661202000 |
Description | MINI CAM LATCH CLIP IN PLAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch Square (Rounded Corners) - 14.20mm Cutout Clip In Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 5661202000 Models |
Category | Type Cam Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 14.20mm |
Series | Mounting Type Clip In |
Packaging Bulk | Material Plastic |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.92000 | ¥47.92 |
| 5 | ¥40.98800 | ¥204.94 |
| 10 | ¥38.31000 | ¥383.10 |
| 25 | ¥35.03480 | ¥875.87 |
| 50 | ¥32.74560 | ¥1,637.28 |
| 100 | ¥30.60690 | ¥3,060.69 |
| 250 | ¥27.99240 | ¥6,998.10 |
| 500 | ¥26.16342 | ¥13,081.71 |
| 1,000 | ¥25.60600 | ¥25,606.00 |






