



0401126800002 | |
|---|---|
DigiKey Part Number | RPC2315-ND |
Manufacturer | |
Manufacturer Product Number | 0401126800002 |
Description | COMPRESSION LATCH PNL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 0401126800002 Models |
Category | Type Compression Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥224.47000 | ¥224.47 |
| 5 | ¥191.93000 | ¥959.65 |
| 10 | ¥179.38600 | ¥1,793.86 |
| 25 | ¥164.06320 | ¥4,101.58 |
| 50 | ¥153.34360 | ¥7,667.18 |
| 100 | ¥146.31020 | ¥14,631.02 |















