Cam Without Stopper 0.000" (0.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam Without Stopper 0.000" (0.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

30403117

DigiKey Part Number
RPC2549-ND
Manufacturer
Manufacturer Product Number
30403117
Description
CAMS FOR SWINGHANDLES AND CAM LO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam Without Stopper 0.000" (0.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated
Datasheet
 Datasheet
EDA/CAD Models
30403117 Models
Product Attributes
Filter Similar Products
Category
Type
Cam Without Stopper
Manufacturer
Essentra Access Solutions
Cam Length
1.772" (45.00mm)
Series
Cam Height
0.000" (0.00mm)
Packaging
Bulk
Cam Width
0.748" (19.00mm)
Part Status
Active
Material
Steel, Zinc Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.82000¥11.82
5¥10.07600¥50.38
10¥9.41800¥94.18
25¥8.61080¥215.27
50¥8.04760¥402.38
100¥7.52260¥752.26
250¥6.87948¥1,719.87
500¥6.43030¥3,215.15
1,000¥6.01014¥6,010.14
Manufacturers Standard Package