Lift and Turn Latch Circular (Flatted) - 18.20mm Dia Cutout Panel Mount Polyamide
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lift and Turn Latch Circular (Flatted) - 18.20mm Dia Cutout Panel Mount Polyamide
Essentra Swing handle Locks
Supporting your Project: Printed Circuit Board Solutions

070

DigiKey Part Number
RPC2360-ND
Manufacturer
Manufacturer Product Number
070
Description
HANDLE LIFT & TURN PNL MNT POLY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lift and Turn Latch Circular (Flatted) - 18.20mm Dia Cutout Panel Mount Polyamide
Datasheet
 Datasheet
EDA/CAD Models
070 Models
Product Attributes
Filter Similar Products
Category
Type
Lift and Turn Latch
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Circular (Flatted) - 18.20mm Dia
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Polyamide
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.27000¥46.27
5¥39.56000¥197.80
10¥36.97300¥369.73
25¥33.81320¥845.33
50¥31.60340¥1,580.17
100¥29.53910¥2,953.91
250¥27.01536¥6,753.84
500¥25.25046¥12,625.23
1,000¥24.83447¥24,834.47
Manufacturers Standard Package