Compression Lock Circular (Flatted) - 16.20mm Dia Cutout Panel Mount Zamak, Black Coating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Compression Lock Circular (Flatted) - 16.20mm Dia Cutout Panel Mount Zamak, Black Coating
Essentra Compression Locks
Supporting your Project: Printed Circuit Board Solutions

140129400

DigiKey Part Number
RPC2442-ND
Manufacturer
Manufacturer Product Number
140129400
Description
COMPRESSION LOCK PNL MNT ZAMAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Compression Lock Circular (Flatted) - 16.20mm Dia Cutout Panel Mount Zamak, Black Coating
Datasheet
 Datasheet
EDA/CAD Models
140129400 Models
Product Attributes
Filter Similar Products
Category
Type
Compression Lock
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Circular (Flatted) - 16.20mm Dia
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Zamak, Black Coating
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥239.17000¥239.17
5¥204.48800¥1,022.44
10¥191.13400¥1,911.34
25¥174.80200¥4,370.05
50¥163.38360¥8,169.18
100¥156.81250¥15,681.25
Manufacturers Standard Package