



30403429 | |
|---|---|
DigiKey Part Number | RPC2582-ND |
Manufacturer | |
Manufacturer Product Number | 30403429 |
Description | CAMS FOR SWINGHANDLES AND CAM LO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Without Stopper 0.709" (18.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
EDA/CAD Models | 30403429 Models |
Category | Type Cam Without Stopper |
Manufacturer Essentra Access Solutions | Cam Length 1.772" (45.00mm) |
Series | Cam Height 0.709" (18.00mm) |
Packaging Bulk | Cam Width 0.748" (19.00mm) |
Part Status Active | Material Steel, Zinc Plated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.64000 | ¥15.64 |
| 5 | ¥13.38000 | ¥66.90 |
| 10 | ¥12.50100 | ¥125.01 |
| 25 | ¥11.43280 | ¥285.82 |
| 50 | ¥10.68640 | ¥534.32 |
| 100 | ¥9.98800 | ¥998.80 |
| 250 | ¥9.13476 | ¥2,283.69 |
| 500 | ¥8.53806 | ¥4,269.03 |
| 1,000 | ¥7.98029 | ¥7,980.29 |












