Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating
Essentra Compression Locks
Supporting your Project: Printed Circuit Board Solutions

0401129400002

DigiKey Part Number
RPC2319-ND
Manufacturer
Manufacturer Product Number
0401129400002
Description
COMPRESSION LATCH PNL MNT ZAMAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating
Datasheet
 Datasheet
EDA/CAD Models
0401129400002 Models
Product Attributes
Filter Similar Products
Category
Type
Compression Latch
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Square (Rounded Corners) - 20.20mm
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Zamak, Black Coating
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥243.61000¥243.61
5¥208.21800¥1,041.09
10¥194.62500¥1,946.25
25¥177.99680¥4,449.92
50¥166.36880¥8,318.44
100¥160.03320¥16,003.32
Manufacturers Standard Package