Cam Latch Square (Rounded Corners) - 14.20mm Cutout Clip In Zamak, Black Coating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam Latch Square (Rounded Corners) - 14.20mm Cutout Clip In Zamak, Black Coating
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

366120204200

DigiKey Part Number
RPC2624-ND
Manufacturer
Manufacturer Product Number
366120204200
Description
MINI CAM LATCH CLIP IN ZAMAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam Latch Square (Rounded Corners) - 14.20mm Cutout Clip In Zamak, Black Coating
Datasheet
 Datasheet
EDA/CAD Models
366120204200 Models
Product Attributes
Filter Similar Products
Category
Type
Cam Latch
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Square (Rounded Corners) - 14.20mm
Series
Mounting Type
Clip In
Packaging
Bulk
Material
Zamak, Black Coating
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.74000¥43.74
5¥37.38200¥186.91
10¥34.94300¥349.43
25¥31.95880¥798.97
50¥29.86940¥1,493.47
100¥27.91920¥2,791.92
250¥25.53332¥6,383.33
500¥23.86548¥11,932.74
1,000¥23.30955¥23,309.55
Manufacturers Standard Package