Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

76020124200

DigiKey Part Number
RPC2688-ND
Manufacturer
Manufacturer Product Number
76020124200
Description
CAM LATCH PANEL MNT ZAMAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating
Datasheet
 Datasheet
EDA/CAD Models
76020124200 Models
Product Attributes
Filter Similar Products
Category
Type
Cam Latch
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Square (Rounded Corners) - 20.20mm
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Zamak, Black Coating
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.80000¥48.80
5¥41.70400¥208.52
10¥38.98600¥389.86
25¥35.65360¥891.34
50¥33.32520¥1,666.26
100¥31.14850¥3,114.85
250¥28.48768¥7,121.92
500¥26.62638¥13,313.19
1,000¥26.35939¥26,359.39
Manufacturers Standard Package