30402013 | ||
---|---|---|
DigiKey Part Number | RPC2542-ND | |
Manufacturer | ||
Manufacturer Product Number | 30402013 | |
Description | PLASTIC CAMS FOR QUARTER TURN LO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cam With Stopper -0.157" (-4.00mm) Cam Height 1.772" (45.00mm) Cam Length Plastic | |
Datasheet | Datasheet | |
EDA/CAD Models | 30402013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam With Stopper | |
Cam Length | 1.772" (45.00mm) | |
Cam Height | -0.157" (-4.00mm) | |
Cam Width | 0.709" (18.00mm) | |
Material | Plastic |
Resource Type | Link |
---|---|
Datasheets | Cam Lock Wing Knob Datasheet |
Other Related Documents | Access Solutions Catalog |
Video File | Supporting your Project: Printed Circuit Board Solutions Essentra Access Solutions |
Featured Product | Quarter-Turn Spring-Loaded Locks |
CAD Models | 30402013 Models |
HTML Datasheet | Cam Lock Wing Knob Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
10 | ¥6.06000 | ¥60.60 |
100 | ¥4.21710 | ¥421.71 |
1,000 | ¥3.62375 | ¥3,623.75 |
Attribute | Description |
---|---|
Other Names | RPC2542 |
Standard Package | 1 |