30403149 | ||
---|---|---|
DigiKey Part Number | RPC2552-ND | |
Manufacturer | ||
Manufacturer Product Number | 30403149 | |
Description | CAMS FOR QUARTER TURN LOCKS CAM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cam With Stopper 0.157" (4.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam With Stopper | |
Cam Length | 1.772" (45.00mm) | |
Cam Height | 0.157" (4.00mm) | |
Cam Width | 0.748" (19.00mm) | |
Material | Steel, Zinc Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.28000 | ¥11.28 |
10 | ¥9.58200 | ¥95.82 |
100 | ¥6.66700 | ¥666.70 |
1,000 | ¥5.72975 | ¥5,729.75 |