Cam Latch Square (Rounded Corners) - 14.20mm Cutout Panel Mount Zamak, Black Coating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam Latch Square (Rounded Corners) - 14.20mm Cutout Panel Mount Zamak, Black Coating
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

066124200

DigiKey Part Number
RPC2359-ND
Manufacturer
Manufacturer Product Number
066124200
Description
MINI CAM LATCH PANEL MNT ZAMAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam Latch Square (Rounded Corners) - 14.20mm Cutout Panel Mount Zamak, Black Coating
Datasheet
 Datasheet
EDA/CAD Models
066124200 Models
Product Attributes
Filter Similar Products
Category
Type
Cam Latch
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Square (Rounded Corners) - 14.20mm
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Zamak, Black Coating
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.32000¥64.32
5¥54.99600¥274.98
10¥51.39700¥513.97
25¥47.01000¥1,175.25
50¥43.93780¥2,196.89
100¥41.06800¥4,106.80
250¥37.55896¥9,389.74
500¥35.87142¥17,935.71
Manufacturers Standard Package