



30403183 | |
|---|---|
DigiKey Part Number | RPC2570-ND |
Manufacturer | |
Manufacturer Product Number | 30403183 |
Description | CAMS FOR MINI QURTER TURN LOCKS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam With Stopper 0.236" (6.00mm) Cam Height 0.984" (25.00mm) Cam Length |
Datasheet | Datasheet |
EDA/CAD Models | 30403183 Models |
Category | Type Cam With Stopper |
Manufacturer Essentra Access Solutions | Cam Length 0.984" (25.00mm) |
Series | Cam Height 0.236" (6.00mm) |
Packaging Bulk | Cam Width 0.512" (13.00mm) |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.15000 | ¥9.15 |
| 5 | ¥7.80000 | ¥39.00 |
| 10 | ¥7.28500 | ¥72.85 |
| 25 | ¥6.66360 | ¥166.59 |
| 50 | ¥6.22980 | ¥311.49 |
| 100 | ¥5.82210 | ¥582.21 |
| 250 | ¥5.32504 | ¥1,331.26 |
| 500 | ¥4.97730 | ¥2,488.65 |
| 1,000 | ¥4.65213 | ¥4,652.13 |










