Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

3622000

DigiKey Part Number
RPC2623-ND
Manufacturer
Manufacturer Product Number
3622000
Description
CAM LATCH PANEL MNT PLAS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic
Datasheet
 Datasheet
EDA/CAD Models
3622000 Models
Product Attributes
Filter Similar Products
Category
Type
Cam Latch
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Square (Rounded Corners) - 20.20mm
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Plastic
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.54000¥50.54
5¥43.23800¥216.19
10¥40.41500¥404.15
25¥36.96400¥924.10
50¥34.54860¥1,727.43
100¥32.29270¥3,229.27
250¥29.53332¥7,383.33
500¥27.60374¥13,801.87
1,000¥27.44862¥27,448.62
Manufacturers Standard Package